
P0845NL | |
|---|---|
DigiKey Part Number | 553-1118-ND |
Manufacturer | |
Manufacturer Product Number | P0845NL |
Description | FIXED IND 10.2UH 4.3A 26 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10.2 µH Shielded Toroidal Inductor 4.3 A 26mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | P0845NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.580" L x 0.350" W (14.74mm x 8.89mm) | |
Height - Seated (Max) | 0.715" (18.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.10.76400 | kr.107.64 |
| 25 | kr.9.95880 | kr.248.97 |
| 50 | kr.9.38900 | kr.469.45 |
| 100 | kr.8.85280 | kr.885.28 |
| 300 | kr.8.06557 | kr.2,419.67 |
| 500 | kr.7.72398 | kr.3,861.99 |
| 1.000 | kr.7.28403 | kr.7,284.03 |
| 2.500 | kr.6.74173 | kr.16,854.32 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

