P0770NL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0770.473NL

DigiKey Part Number
553-2857-ND
Manufacturer
Manufacturer Product Number
P0770.473NL
Description
FIXED IND 47UH 500MA 640MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 500 mA 640mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0770.473NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Unshielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.773
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.5.86900kr.58.69
25kr.5.33240kr.133.31
40kr.5.01275kr.200.51
145kr.4.15959kr.603.14
290kr.3.83955kr.1,113.47
580kr.3.62626kr.2,103.23
1.015kr.3.30631kr.3,355.90
2.465kr.3.19969kr.7,887.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750