
P0770.333NL | |
---|---|
DigiKey Part Number | 553-2855-ND |
Manufacturer | |
Manufacturer Product Number | P0770.333NL |
Description | FIXED IND 33UH 580MA 510MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 580 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
145 | kr.3.68993 | kr.535.04 |
290 | kr.3.47917 | kr.1,008.96 |
435 | kr.3.36154 | kr.1,462.27 |
725 | kr.3.21906 | kr.2,333.82 |
1.015 | kr.3.12856 | kr.3,175.49 |
1.450 | kr.3.03546 | kr.4,401.42 |
3.625 | kr.2.80911 | kr.10,183.02 |
7.250 | kr.2.64946 | kr.19,208.58 |
14.500 | kr.2.60400 | kr.37,758.00 |
Unit Price without VAT: | kr.3.68993 |
---|---|
Unit Price with VAT: | kr.4.61241 |