P0770.332NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0770.332NLT

DigiKey Part Number
553-1948-2-ND - Tape & Reel (TR)
553-1948-1-ND - Cut Tape (CT)
553-1948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0770.332NLT
Description
FIXED IND 3.3UH 2A 80 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 2 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0770.332NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.4.63400kr.46.34
100kr.3.80860kr.380.86
1.000kr.3.18733kr.3,187.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.89874kr.7,246.85
5.000kr.2.73385kr.13,669.25
7.500kr.2.64189kr.19,814.17
12.500kr.2.60400kr.32,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750