
P0770.222NLT | |
---|---|
DigiKey Part Number | 553-1946-2-ND - Tape & Reel (TR) 553-1946-1-ND - Cut Tape (CT) 553-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.222NLT |
Description | FIXED IND 2.2UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.222NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
10 | kr.4.63400 | kr.46.34 |
100 | kr.3.80860 | kr.380.86 |
1.000 | kr.3.18733 | kr.3,187.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.89874 | kr.7,246.85 |
5.000 | kr.2.73385 | kr.13,669.25 |
7.500 | kr.2.64189 | kr.19,814.17 |
12.500 | kr.2.60400 | kr.32,550.00 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |