
P0770.154NLT | |
|---|---|
DigiKey Part Number | 553-1945-2-ND - Tape & Reel (TR) 553-1945-1-ND - Cut Tape (CT) 553-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.154NLT |
Description | FIXED IND 150UH 250MA 2 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 250 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.154NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 270mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.4.65500 | kr.46.55 |
| 100 | kr.3.82650 | kr.382.65 |
| 1.000 | kr.3.20227 | kr.3,202.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.02884 | kr.7,572.10 |
| 5.000 | kr.2.85654 | kr.14,282.70 |
| 7.500 | kr.2.76045 | kr.20,703.38 |
| 12.500 | kr.2.64412 | kr.33,051.50 |
| 17.500 | kr.2.61621 | kr.45,783.68 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |


