
P0752.154NLT | |
|---|---|
DigiKey Part Number | 553-1068-2-ND - Tape & Reel (TR) 553-1068-1-ND - Cut Tape (CT) 553-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.154NLT |
Description | FIXED IND 150UH 1A 570 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 1 A 570mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.154NLT Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 570mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.99800 | kr.59.98 |
| 100 | kr.4.93130 | kr.493.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.13360 | kr.3,306.88 |
| 1.600 | kr.3.89803 | kr.6,236.85 |
| 2.400 | kr.3.76665 | kr.9,039.96 |
| 4.000 | kr.3.60759 | kr.14,430.36 |
| 5.600 | kr.3.50663 | kr.19,637.13 |
| 8.000 | kr.3.40277 | kr.27,222.16 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


