
P0752.104NL | |
|---|---|
DigiKey Part Number | 553-2841-ND |
Manufacturer | |
Manufacturer Product Number | P0752.104NL |
Description | FIXED IND 100UH 1.2A 380 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.2 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.4.48381 | kr.470.80 |
| 210 | kr.4.22729 | kr.887.73 |
| 315 | kr.4.08438 | kr.1,286.58 |
| 525 | kr.3.91128 | kr.2,053.42 |
| 735 | kr.3.80131 | kr.2,793.96 |
| 1.050 | kr.3.68819 | kr.3,872.60 |
| 2.625 | kr.3.41307 | kr.8,959.31 |
| 5.250 | kr.3.21903 | kr.16,899.91 |
| 10.500 | kr.3.13462 | kr.32,913.51 |
| Unit Price without VAT: | kr.4.48381 |
|---|---|
| Unit Price with VAT: | kr.5.60476 |

