4.7 µH Unshielded Wirewound Inductor 4.8 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0751.472NL

DigiKey Part Number
553-2836-ND
Manufacturer
Manufacturer Product Number
P0751.472NL
Description
FIXED IND 4.7UH 4.8A 33 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 4.8 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Unshielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.140
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
105kr.4.01048kr.421.10
210kr.3.78138kr.794.09
315kr.3.65346kr.1,150.84
525kr.3.49859kr.1,836.76
735kr.3.40022kr.2,499.16
1.050kr.3.29897kr.3,463.92
2.625kr.3.05286kr.8,013.76
5.250kr.2.87924kr.15,116.01
10.500kr.2.77375kr.29,124.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.01048
Unit Price with VAT:kr.5.01310