
P0751.102NLT | |
|---|---|
DigiKey Part Number | 553-1055-2-ND - Tape & Reel (TR) 553-1055-1-ND - Cut Tape (CT) 553-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0751.102NLT |
Description | FIXED IND 1UH 6.8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 6.8 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0751.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.5.32600 | kr.53.26 |
| 100 | kr.4.37650 | kr.437.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.66856 | kr.2,934.85 |
| 1.600 | kr.3.45942 | kr.5,535.07 |
| 2.400 | kr.3.34279 | kr.8,022.70 |
| 4.000 | kr.3.20159 | kr.12,806.36 |
| 5.600 | kr.3.11193 | kr.17,426.81 |
| 8.000 | kr.3.01973 | kr.24,157.84 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

