
P0599NL | |
|---|---|
DigiKey Part Number | 553-1868-5-ND |
Manufacturer | |
Manufacturer Product Number | P0599NL |
Description | INDUCT ARRAY 2 COIL 2.1UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 8.4 µH Inductance - Connected in Series 2.1 µH Inductance - Connected in Parallel 1.3mOhm Max DC Resistance (DCR) - Parallel 38 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0599NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.1 µH | |
Inductance - Connected In Series | 8.4 µH | |
Tolerance | ±15% | |
Current Rating - Parallel | 38 A | |
Current Rating - Series | 19 A | |
DC Resistance (DCR) - Parallel | 1.3mOhm Max | |
DC Resistance (DCR) - Series | 5.1mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.66000 | kr.23.66 |
| 20 | kr.18.33500 | kr.366.70 |
| 40 | kr.17.28875 | kr.691.55 |
| 60 | kr.16.70400 | kr.1,002.24 |
| 100 | kr.15.99530 | kr.1,599.53 |
| 260 | kr.14.75165 | kr.3,835.43 |
| 500 | kr.13.95786 | kr.6,978.93 |
| 1.000 | kr.13.16433 | kr.13,164.33 |
| 2.500 | kr.12.18606 | kr.30,465.15 |
| Unit Price without VAT: | kr.23.66000 |
|---|---|
| Unit Price with VAT: | kr.29.57500 |

