
P0527NL | |
|---|---|
DigiKey Part Number | 553-1722-5-ND |
Manufacturer | |
Manufacturer Product Number | P0527NL |
Description | CMC 7.2A 2LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 7.2A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 7.2A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.110" L x 1.000" W (28.19mm x 25.40mm) | |
Height (Max) | 0.395" (10.04mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.22000 | kr.25.22 |
| 20 | kr.19.55200 | kr.391.04 |
| 40 | kr.18.43525 | kr.737.41 |
| 60 | kr.17.81233 | kr.1,068.74 |
| 100 | kr.17.05730 | kr.1,705.73 |
| 260 | kr.15.73119 | kr.4,090.11 |
| 500 | kr.14.88500 | kr.7,442.50 |
| 1.000 | kr.14.03898 | kr.14,038.98 |
| 2.500 | kr.13.77600 | kr.34,440.00 |
| Unit Price without VAT: | kr.25.22000 |
|---|---|
| Unit Price with VAT: | kr.31.52500 |



