
P0403NLT | |
|---|---|
DigiKey Part Number | P0403NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0403NLT |
Description | INDUCT ARRAY 2 COIL 50.5UH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 202.2 µH Inductance - Connected in Series 50.5 µH Inductance - Connected in Parallel 73.89mOhm DC Resistance (DCR) - Parallel 3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0403NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50.5 µH | |
Inductance - Connected In Series | 202.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3 A | |
Current Rating - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 73.89mOhm | |
DC Resistance (DCR) - Series | 295.6mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.715" L x 0.590" W (18.16mm x 14.99mm) | |
Height | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.9.88758 | kr.11,865.10 |
| Unit Price without VAT: | kr.9.88758 |
|---|---|
| Unit Price with VAT: | kr.12.35948 |

