Unshielded 2 Coil Inductor Array 31.5 µH Inductance - Connected in Series 7.9 µH Inductance - Connected in Parallel 14.94mOhm DC Resistance (DCR) - Parallel 6.8 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 31.5 µH Inductance - Connected in Series 7.9 µH Inductance - Connected in Parallel 14.94mOhm DC Resistance (DCR) - Parallel 6.8 A Nonstandard
P0398NL
P0398NL

P0398NL

DigiKey Part Number
553-1784-5-ND
Manufacturer
Manufacturer Product Number
P0398NL
Description
INDUCT ARRAY 2 COIL 7.9UH SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 31.5 µH Inductance - Connected in Series 7.9 µH Inductance - Connected in Parallel 14.94mOhm DC Resistance (DCR) - Parallel 6.8 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0398NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
7.9 µH
Inductance - Connected In Series
31.5 µH
Tolerance
±20%
Current Rating - Parallel
6.8 A
Current Rating - Series
3.4 A
DC Resistance (DCR) - Parallel
14.94mOhm
DC Resistance (DCR) - Series
59.7mOhm
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.715" L x 0.590" W (18.16mm x 14.99mm)
Height
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.12000kr.11.12
10kr.9.16300kr.91.63
35kr.8.23600kr.288.26
70kr.7.76371kr.543.46
105kr.7.50171kr.787.68
280kr.6.90261kr.1,932.73
525kr.6.54451kr.3,435.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.12000
Unit Price with VAT:kr.13.90000