
P0250.223NL | |
|---|---|
DigiKey Part Number | 553-2822-ND |
Manufacturer | |
Manufacturer Product Number | P0250.223NL |
Description | FIXED IND 22UH 3.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 3.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74458122 | Würth Elektronik | 28 | 732-74458122CT-ND | kr.15.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.59190 | kr.559.19 |
| 200 | kr.5.27205 | kr.1,054.41 |
| 300 | kr.5.09377 | kr.1,528.13 |
| 500 | kr.4.87800 | kr.2,439.00 |
| 700 | kr.4.74087 | kr.3,318.61 |
| 1.000 | kr.4.59986 | kr.4,599.86 |
| 2.500 | kr.4.25696 | kr.10,642.40 |
| 5.000 | kr.4.01510 | kr.20,075.50 |
| 10.000 | kr.3.99420 | kr.39,942.00 |
| Unit Price without VAT: | kr.5.59190 |
|---|---|
| Unit Price with VAT: | kr.6.98988 |

