
P0176NLT | |
|---|---|
DigiKey Part Number | 553-P0176NLTTR-ND - Tape & Reel (TR) 553-P0176NLTCT-ND - Cut Tape (CT) 553-P0176NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0176NLT |
Description | INDUCT ARRAY 2 COIL 5.5UH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 22.45 µH Inductance - Connected in Series 5.5 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 5.2 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 5.5 µH | |
Inductance - Connected In Series | 22.45 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 5.2 A | |
Current Rating - Series | 2.6 A | |
DC Resistance (DCR) - Parallel | 19mOhm Max | |
DC Resistance (DCR) - Series | 76mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.77000 | kr.29.77 |
| 10 | kr.24.46000 | kr.244.60 |
| 25 | kr.22.63120 | kr.565.78 |
| 50 | kr.21.33740 | kr.1,066.87 |
| 100 | kr.20.24610 | kr.2,024.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.08528 | kr.9,042.64 |
| 1.000 | kr.17.05789 | kr.17,057.89 |
| 1.500 | kr.16.48506 | kr.24,727.59 |
| 2.500 | kr.15.87953 | kr.39,698.83 |
| Unit Price without VAT: | kr.29.77000 |
|---|---|
| Unit Price with VAT: | kr.37.21250 |

