NMOQW800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMOQW800

DigiKey Part Number
553-NMOQW800-ND
Manufacturer
Manufacturer Product Number
NMOQW800
Description
STAINLESS BASE / WHIP, UNITY, 80
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
851MHz
Frequency Range
806MHz ~ 896MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Power - Max
200 W
Features
-
Termination
NMO
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
3.000" (76.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.131.14000kr.131.14
10kr.93.23500kr.932.35
25kr.83.36120kr.2,084.03
100kr.75.68380kr.7,568.38
Manufacturers Standard Package
Unit Price without VAT:kr.131.14000
Unit Price with VAT:kr.163.92500