
LPTNG24-71DMG0457 | |
|---|---|
DigiKey Part Number | 553-LPTNG24-71DMG0457-ND |
Manufacturer | |
Manufacturer Product Number | LPTNG24-71DMG0457 |
Description | ANT WIFI 6E/7 TRI BAND SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC, ISM, Wi-Fi Module SMA Male Direct Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 6.012GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 2.6dBi, 2.9dBi | |
Power - Max | 3 W | |
Features | Cable - 457.2mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Direct Mount | |
Height (Max) | 1.420" (36.07mm) | |
Applications | DSRC, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.334.88000 | kr.334.88 |
| 10 | kr.275.02300 | kr.2,750.23 |
| 25 | kr.260.08200 | kr.6,502.05 |
| 100 | kr.243.66270 | kr.24,366.27 |
| 250 | kr.235.83708 | kr.58,959.27 |
| Unit Price without VAT: | kr.334.88000 |
|---|---|
| Unit Price with VAT: | kr.418.60000 |

