
LPF1608LL52R2500A | |
---|---|
DigiKey Part Number | 553-LPF1608LL52R2500ATR-ND - Tape & Reel (TR) 553-LPF1608LL52R2500ACT-ND - Cut Tape (CT) 553-LPF1608LL52R2500ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF1608LL52R2500A |
Description | RF FILTER LOW PASS 2.5GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 400MHz Bandwidth 0.6dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.5GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.1.12000 | kr.11.20 |
25 | kr.1.03160 | kr.25.79 |
50 | kr.0.97020 | kr.48.51 |
100 | kr.0.91260 | kr.91.26 |
250 | kr.0.84148 | kr.210.37 |
500 | kr.0.79142 | kr.395.71 |
1.000 | kr.0.74445 | kr.744.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.65866 | kr.2,634.64 |
8.000 | kr.0.61958 | kr.4,956.64 |
12.000 | kr.0.59781 | kr.7,173.72 |
20.000 | kr.0.57146 | kr.11,429.20 |
28.000 | kr.0.55474 | kr.15,532.72 |
40.000 | kr.0.53754 | kr.21,501.60 |
100.000 | kr.0.49572 | kr.49,572.00 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |