



JXR0-0005NLT | |
|---|---|
DigiKey Part Number | 553-JXR0-0005NLTTR-ND - Tape & Reel (TR) 553-JXR0-0005NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JXR0-0005NLT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXR0-0005NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.26000 | kr.56.26 |
| 10 | kr.47.83300 | kr.478.33 |
| 25 | kr.44.83240 | kr.1,120.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.41.29913 | kr.3,303.93 |
| 160 | kr.39.32869 | kr.6,292.59 |
| 240 | kr.38.21992 | kr.9,172.78 |
| 400 | kr.36.86770 | kr.14,747.08 |
| 560 | kr.36.00341 | kr.20,161.91 |
| 800 | kr.35.10973 | kr.28,087.78 |
| Unit Price without VAT: | kr.56.26000 |
|---|---|
| Unit Price with VAT: | kr.70.32500 |

