
JXKM-0004NL | |
|---|---|
DigiKey Part Number | 553-2730-5-ND |
Manufacturer | |
Manufacturer Product Number | JXKM-0004NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXKM-0004NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.96000 | kr.69.96 |
| 10 | kr.59.46500 | kr.594.65 |
| 25 | kr.55.73800 | kr.1,393.45 |
| 45 | kr.53.47333 | kr.2,406.30 |
| 90 | kr.50.92133 | kr.4,582.92 |
| 270 | kr.47.12500 | kr.12,723.75 |
| 450 | kr.45.45809 | kr.20,456.14 |
| 945 | kr.43.14237 | kr.40,769.54 |
| Unit Price without VAT: | kr.69.96000 |
|---|---|
| Unit Price with VAT: | kr.87.45000 |

