
JXD6-0003NLT | |
|---|---|
DigiKey Part Number | 553-JXD6-0003NLTTR-ND - Tape & Reel (TR) 553-JXD6-0003NLTCT-ND - Cut Tape (CT) 553-JXD6-0003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JXD6-0003NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.549" (13.95mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.37000 | kr.30.37 |
| 10 | kr.25.79700 | kr.257.97 |
| 25 | kr.24.18320 | kr.604.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | kr.22.16198 | kr.1,905.93 |
| 172 | kr.21.10407 | kr.3,629.90 |
| 258 | kr.20.50891 | kr.5,291.30 |
| 430 | kr.19.78302 | kr.8,506.70 |
| 602 | kr.19.31920 | kr.11,630.16 |
| 860 | kr.18.83938 | kr.16,201.87 |
| Unit Price without VAT: | kr.30.37000 |
|---|---|
| Unit Price with VAT: | kr.37.96250 |

