
JXD6-0002NLT | |
|---|---|
DigiKey Part Number | 553-JXD6-0002NLTTR-ND - Tape & Reel (TR) 553-JXD6-0002NLTCT-ND - Cut Tape (CT) 553-JXD6-0002NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JXD6-0002NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.549" (13.95mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Nickel | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.90000 | kr.29.90 |
| 10 | kr.25.40500 | kr.254.05 |
| 25 | kr.23.81160 | kr.595.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | kr.21.82233 | kr.1,876.72 |
| 172 | kr.20.78012 | kr.3,574.18 |
| 258 | kr.20.19419 | kr.5,210.10 |
| 430 | kr.19.47947 | kr.8,376.17 |
| 602 | kr.19.02276 | kr.11,451.70 |
| 860 | kr.18.55026 | kr.15,953.22 |
| 2.150 | kr.17.39013 | kr.37,388.78 |
| Unit Price without VAT: | kr.29.90000 |
|---|---|
| Unit Price with VAT: | kr.37.37500 |

