
JXD6-0001NLT | |
|---|---|
DigiKey Part Number | 553-JXD6-0001NLTTR-ND - Tape & Reel (TR) 553-JXD6-0001NLTCT-ND - Cut Tape (CT) 553-JXD6-0001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JXD6-0001NLT |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD6-0001NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.549" (13.95mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.90000 | kr.29.90 |
| 10 | kr.25.40500 | kr.254.05 |
| 25 | kr.23.81160 | kr.595.29 |
| 50 | kr.22.67340 | kr.1,133.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr.21.44636 | kr.2,359.10 |
| 220 | kr.20.42255 | kr.4,492.96 |
| 330 | kr.19.84670 | kr.6,549.41 |
| 550 | kr.19.14433 | kr.10,529.38 |
| 770 | kr.18.69543 | kr.14,395.48 |
| 1.100 | kr.18.23127 | kr.20,054.40 |
| 2.750 | kr.17.09108 | kr.47,000.47 |
| Unit Price without VAT: | kr.29.90000 |
|---|---|
| Unit Price with VAT: | kr.37.37500 |











