
JX3V-9010NLT | |
|---|---|
DigiKey Part Number | 553-JX3V-9010NLTTR-ND - Tape & Reel (TR) 553-JX3V-9010NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JX3V-9010NLT |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.689" (17.50mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.43000 | kr.55.43 |
| 10 | kr.47.08700 | kr.470.87 |
| 25 | kr.44.13800 | kr.1,103.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr.41.04457 | kr.2,873.12 |
| 140 | kr.39.08564 | kr.5,471.99 |
| 210 | kr.37.98352 | kr.7,976.54 |
| 350 | kr.36.63980 | kr.12,823.93 |
| 490 | kr.35.78098 | kr.17,532.68 |
| 700 | kr.34.89259 | kr.24,424.81 |
| Unit Price without VAT: | kr.55.43000 |
|---|---|
| Unit Price with VAT: | kr.69.28750 |



