
JX20-0254NL | |
|---|---|
DigiKey Part Number  | 553-3227-ND  | 
Manufacturer  | |
Manufacturer Product Number  | JX20-0254NL  | 
Description  | CONN JACK 8PORT PCB  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | JX20-0254NL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pulse Electronics  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | RJ45  | |
Number of Ports  | 8  | |
Number of Rows  | 2  | |
Applications  | 10/100 Base-TX, AutoMDIX  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Height Above Board  | 1.005" (25.53mm)  | |
LED Color  | Green, Orange - Green, Orange  | |
Number of Cores per Jack  | 4  | |
Shielding  | Shielded, EMI Finger  | |
Features  | Board Guide  | |
Tab Direction  | Up and Down  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Finish Thickness  | 50.0µin (1.27µm)  | |
Shield Material  | Copper Alloy  | |
Housing Material  | Thermoplastic  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 80 | kr.178.22563 | kr.14,258.05 | 
| Unit Price without VAT: | kr.178.22563 | 
|---|---|
| Unit Price with VAT: | kr.222.78204 | 


