JTL-U100xNL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTL-U1003NL

DigiKey Part Number
553-3935-ND
Manufacturer
Manufacturer Product Number
JTL-U1003NL
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Board Edge, Cutout; Through Hole 10G Base-T
Datasheet
 Datasheet
EDA/CAD Models
JTL-U1003NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10G Base-T
Mounting Type
Board Edge, Cutout; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.376" (9.55mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.165.89000kr.165.89
10kr.141.00500kr.1,410.05
25kr.132.17800kr.3,304.45
50kr.125.87000kr.6,293.50
100kr.119.86620kr.11,986.62
250kr.112.36940kr.28,092.35
450kr.107.81098kr.48,514.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.165.89000
Unit Price with VAT:kr.207.36250