
JKM-0013NL | |
|---|---|
DigiKey Part Number | 553-2724-5-ND |
Manufacturer | |
Manufacturer Product Number | JKM-0013NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JKM-0013NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.04000 | kr.64.04 |
| 10 | kr.54.39800 | kr.543.98 |
| 45 | kr.48.91511 | kr.2,201.18 |
| 90 | kr.46.58033 | kr.4,192.23 |
| 135 | kr.45.26674 | kr.6,111.01 |
| 270 | kr.43.10719 | kr.11,638.94 |
| 540 | kr.41.05139 | kr.22,167.75 |
| 1.035 | kr.39.21182 | kr.40,584.23 |
| Unit Price without VAT: | kr.64.04000 |
|---|---|
| Unit Price with VAT: | kr.80.05000 |


