
J1V-U7000NL | |
|---|---|
DigiKey Part Number | 553-J1V-U7000NL-ND |
Manufacturer | |
Manufacturer Product Number | J1V-U7000NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | J1V-U7000NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.581" (14.76mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.14000 | kr.115.14 |
| 10 | kr.97.86200 | kr.978.62 |
| 25 | kr.91.73240 | kr.2,293.31 |
| 45 | kr.88.00578 | kr.3,960.26 |
| 90 | kr.83.80656 | kr.7,542.59 |
| 270 | kr.77.56041 | kr.20,941.31 |
| 450 | kr.74.81784 | kr.33,668.03 |
| Unit Price without VAT: | kr.115.14000 |
|---|---|
| Unit Price with VAT: | kr.143.92500 |




