HXE2006HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HXE2013HLT

DigiKey Part Number
553-HXE2013HLTTR-ND - Tape & Reel (TR)
553-HXE2013HLTCT-ND - Cut Tape (CT)
553-HXE2013HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXE2013HLT
Description
TRANSF ESS BMS 1500V 5.0KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.733" L x 0.492" W (18.63mm x 12.50mm)
Height - Seated (Max)
0.344" (8.74mm)
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.52000kr.35.52
10kr.27.18700kr.271.87
25kr.24.96240kr.624.06
50kr.23.57640kr.1,178.82
100kr.22.40380kr.2,240.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.37768kr.5,844.42
500kr.22.64640kr.11,323.20
750kr.22.22780kr.16,670.85
1.250kr.21.71013kr.27,137.66
1.750kr.21.37490kr.37,406.07
2.500kr.21.02456kr.52,561.40
Manufacturers Standard Package
Unit Price without VAT:kr.35.52000
Unit Price with VAT:kr.44.40000