HXE2006HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HXE2008HLT

DigiKey Part Number
553-HXE2008HLTTR-ND - Tape & Reel (TR)
553-HXE2008HLTCT-ND - Cut Tape (CT)
553-HXE2008HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXE2008HLT
Description
TRANSF ESS BMS 1000V 4.3KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.733" L x 0.492" W (18.63mm x 12.50mm)
Height - Seated (Max)
0.344" (8.74mm)
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.39000kr.35.39
10kr.27.08500kr.270.85
25kr.24.86520kr.621.63
50kr.23.48160kr.1,174.08
100kr.22.31300kr.2,231.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.27808kr.5,819.52
500kr.22.55002kr.11,275.01
750kr.22.13333kr.16,600.00
1.250kr.21.61787kr.27,022.34
1.750kr.21.28406kr.37,247.11
2.500kr.20.93524kr.52,338.10
Manufacturers Standard Package
Unit Price without VAT:kr.35.39000
Unit Price with VAT:kr.44.23750