
HXE2007HLT | |
|---|---|
DigiKey Part Number | 553-HXE2007HLTTR-ND - Tape & Reel (TR) 553-HXE2007HLTCT-ND - Cut Tape (CT) 553-HXE2007HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2007HLT |
Description | TRANSF ESS BMS 800V 4.3KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.26000 | kr.35.26 |
| 10 | kr.26.98200 | kr.269.82 |
| 25 | kr.24.76560 | kr.619.14 |
| 50 | kr.23.38680 | kr.1,169.34 |
| 100 | kr.22.22140 | kr.2,222.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.23.17876 | kr.5,794.69 |
| 500 | kr.22.45376 | kr.11,226.88 |
| 750 | kr.22.03879 | kr.16,529.09 |
| 1.250 | kr.21.52550 | kr.26,906.88 |
| 1.750 | kr.21.19325 | kr.37,088.19 |
| 2.500 | kr.20.84598 | kr.52,114.95 |
| Unit Price without VAT: | kr.35.26000 |
|---|---|
| Unit Price with VAT: | kr.44.07500 |

