


| HB5613NL | |
|---|---|
| DigiKey Part Number | 553-HB5613NL-ND | 
| Manufacturer | |
| Manufacturer Product Number | HB5613NL | 
| Description | MOD QUAD 1GP  1:1  HF  72P | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 350µH LAN 1/5/10G Base-T Pulse Transformer 1CT:1CT Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Transformer Type | LAN 1/5/10G Base-T | |
| Inductance | 350µH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1CT:1CT | |
| Mounting Type | Through Hole | |
| Size / Dimension | 1.358" L x 0.748" W (34.50mm x 19.00mm) | |
| Height - Seated (Max) | 0.409" (10.40mm) | |
| Operating Temperature | 0°C ~ 70°C | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.45.06000 | kr.45.06 | 
| 14 | kr.40.07286 | kr.561.02 | 
| 28 | kr.38.83893 | kr.1,087.49 | 
| 56 | kr.37.63321 | kr.2,107.46 | 
| 112 | kr.36.46054 | kr.4,083.58 | 
| 252 | kr.35.12738 | kr.8,852.10 | 
| 504 | kr.34.02222 | kr.17,147.20 | 
| 1.008 | kr.32.94768 | kr.33,211.26 | 
| Unit Price without VAT: | kr.45.06000 | 
|---|---|
| Unit Price with VAT: | kr.56.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark