
HX5062FNLT | |
|---|---|
DigiKey Part Number | 553-3320-2-ND - Tape & Reel (TR) 553-3320-1-ND - Cut Tape (CT) 553-3320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5062FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5062FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.689" L x 0.600" W (17.50mm x 15.24mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.10000 | kr.38.10 |
| 10 | kr.34.38800 | kr.343.88 |
| 25 | kr.33.00360 | kr.825.09 |
| 50 | kr.31.98540 | kr.1,599.27 |
| 100 | kr.30.99180 | kr.3,099.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.29.47233 | kr.8,841.70 |
| 600 | kr.28.54670 | kr.17,128.02 |
| 900 | kr.28.01702 | kr.25,215.32 |
| 1.500 | kr.27.36217 | kr.41,043.25 |
| 2.100 | kr.26.93833 | kr.56,570.49 |
| Unit Price without VAT: | kr.38.10000 |
|---|---|
| Unit Price with VAT: | kr.47.62500 |








