
HX2305NLT | |
|---|---|
DigiKey Part Number | 553-HX2305NLTTR-ND - Tape & Reel (TR) 553-HX2305NLTCT-ND - Cut Tape (CT) 553-HX2305NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2305NLT |
Description | XFRMR MODUL 2PORT POE 1:1 10/100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.38000 | kr.60.38 |
| 10 | kr.54.46200 | kr.544.62 |
| 25 | kr.52.24520 | kr.1,306.13 |
| 50 | kr.50.62080 | kr.2,531.04 |
| 100 | kr.49.03840 | kr.4,903.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.46.28626 | kr.16,200.19 |
| 700 | kr.44.82289 | kr.31,376.02 |
| 1.050 | kr.43.98610 | kr.46,185.40 |
| Unit Price without VAT: | kr.60.38000 |
|---|---|
| Unit Price with VAT: | kr.75.47500 |

