
HX1198ENL | |
|---|---|
DigiKey Part Number | 553-HX1198ENL-ND |
Manufacturer | |
Manufacturer Product Number | HX1198ENL |
Description | MODULE XFRMR POE 100B-TX HI TEMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LAN 100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.01000 | kr.34.01 |
| 10 | kr.30.72900 | kr.307.29 |
| 25 | kr.29.49320 | kr.737.33 |
| 40 | kr.28.87400 | kr.1,154.96 |
| 80 | kr.27.98100 | kr.2,238.48 |
| 240 | kr.26.61242 | kr.6,386.98 |
| 440 | kr.25.88207 | kr.11,388.11 |
| 960 | kr.24.96749 | kr.23,968.79 |
| Unit Price without VAT: | kr.34.01000 |
|---|---|
| Unit Price with VAT: | kr.42.51250 |

