
1981551-1 | |
|---|---|
DigiKey Part Number | 17-1981551-1-ND |
Manufacturer | |
Manufacturer Product Number | 1981551-1 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.60715 | kr.2,642.86 |
| Unit Price without VAT: | kr.6.60715 |
|---|---|
| Unit Price with VAT: | kr.8.25894 |

