
HM0068ANLT | |
|---|---|
DigiKey Part Number | 553-HM0068ANLTTR-ND - Tape & Reel (TR) 553-HM0068ANLTCT-ND - Cut Tape (CT) 553-HM0068ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM0068ANLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM0068ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.347" W (12.70mm x 8.81mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.56000 | kr.53.56 |
| 10 | kr.48.32100 | kr.483.21 |
| 25 | kr.46.36280 | kr.1,159.07 |
| 50 | kr.44.92260 | kr.2,246.13 |
| 100 | kr.43.52080 | kr.4,352.08 |
| 250 | kr.41.72556 | kr.10,431.39 |
| 500 | kr.40.41088 | kr.20,205.44 |
| 1.000 | kr.39.13279 | kr.39,132.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.37.89093 | kr.75,781.86 |
| Unit Price without VAT: | kr.53.56000 |
|---|---|
| Unit Price with VAT: | kr.66.95000 |











