


HB6003HLT | |
|---|---|
DigiKey Part Number | 553-HB6003HLTTR-ND - Tape & Reel (TR) 553-HB6003HLTCT-ND - Cut Tape (CT) 553-HB6003HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6003HLT |
Description | MOD SIN 1GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.84000 | kr.36.84 |
| 10 | kr.28.28600 | kr.282.86 |
| 25 | kr.25.99760 | kr.649.94 |
| 50 | kr.24.57160 | kr.1,228.58 |
| 100 | kr.23.36660 | kr.2,336.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.19.23580 | kr.6,732.53 |
| 700 | kr.18.63249 | kr.13,042.74 |
| 1.050 | kr.18.28716 | kr.19,201.52 |
| 1.750 | kr.17.86022 | kr.31,255.39 |
| 2.450 | kr.17.79021 | kr.43,586.01 |
| Unit Price without VAT: | kr.36.84000 |
|---|---|
| Unit Price with VAT: | kr.46.05000 |

