180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5G005HLT

DigiKey Part Number
553-HB5G005HLTTR-ND - Tape & Reel (TR)
553-HB5G005HLTCT-ND - Cut Tape (CT)
553-HB5G005HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5G005HLT
Description
MOD SIN 5GD 1:1 HF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.04000kr.35.04
10kr.26.80000kr.268.00
25kr.24.59360kr.614.84
50kr.23.21740kr.1,160.87
100kr.22.05430kr.2,205.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.22.64169kr.7,924.59
700kr.21.93219kr.15,352.53
1.050kr.21.52617kr.22,602.48
1.750kr.21.02393kr.36,791.88
2.450kr.20.69880kr.50,712.06
Manufacturers Standard Package
Unit Price without VAT:kr.35.04000
Unit Price with VAT:kr.43.80000