HB5601NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HB5601NL

HB5011HLT

DigiKey Part Number
553-HB5011HLTTR-ND - Tape & Reel (TR)
553-HB5011HLTCT-ND - Cut Tape (CT)
553-HB5011HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5011HLT
Description
MOD SIN 1GD 1:1 HF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.614" L x 0.335" W (15.60mm x 8.50mm)
Height - Seated (Max)
0.091" (2.30mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.35000kr.28.35
10kr.25.63800kr.256.38
25kr.24.61200kr.615.30
50kr.23.85540kr.1,192.77
100kr.23.11810kr.2,311.81
250kr.22.17292kr.5,543.23
500kr.21.48006kr.10,740.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.20.63147kr.24,757.76
2.400kr.19.98061kr.47,953.46
Manufacturers Standard Package
Unit Price without VAT:kr.28.35000
Unit Price with VAT:kr.35.43750