


HB4012HLT | |
|---|---|
DigiKey Part Number | 553-HB4012HLTTR-ND - Tape & Reel (TR) 553-HB4012HLTCT-ND - Cut Tape (CT) 553-HB4012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4012HLT |
Description | MOD DUAL 2.5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HB4012HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.11000 | kr.44.11 |
| 10 | kr.39.82100 | kr.398.21 |
| 25 | kr.38.20720 | kr.955.18 |
| 50 | kr.37.02520 | kr.1,851.26 |
| 100 | kr.35.87430 | kr.3,587.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.33.86994 | kr.11,854.48 |
| 700 | kr.32.80347 | kr.22,962.43 |
| 1.050 | kr.32.19335 | kr.33,803.02 |
| 1.750 | kr.31.43921 | kr.55,018.62 |
| Unit Price without VAT: | kr.44.11000 |
|---|---|
| Unit Price with VAT: | kr.55.13750 |






