Parametric Equivalent
Parametric Equivalent



HB3005HLT | |
|---|---|
DigiKey Part Number | 553-HB3005HLTTR-ND - Tape & Reel (TR) 553-HB3005HLTCT-ND - Cut Tape (CT) 553-HB3005HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB3005HLT |
Description | MOD SIN 100D 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.16.38300 | kr.163.83 |
| 25 | kr.15.72840 | kr.393.21 |
| 50 | kr.15.25020 | kr.762.51 |
| 100 | kr.14.78420 | kr.1,478.42 |
| 250 | kr.14.18488 | kr.3,546.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.13.63153 | kr.8,178.92 |
| 1.200 | kr.13.20633 | kr.15,847.60 |
| 1.800 | kr.12.96291 | kr.23,333.24 |
| 3.000 | kr.12.66170 | kr.37,985.10 |
| 4.200 | kr.12.46673 | kr.52,360.27 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |



