
H7029FNLT | |
|---|---|
DigiKey Part Number | 553-H7029FNLTTR-ND - Tape & Reel (TR) 553-H7029FNLTCT-ND - Cut Tape (CT) 553-H7029FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H7029FNLT |
Description | 10GBASE-T DISCRETE 4CH MAR/SOL P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7029FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.591" W (13.70mm x 15.00mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.69000 | kr.64.69 |
| 10 | kr.58.34600 | kr.583.46 |
| 25 | kr.55.96680 | kr.1,399.17 |
| 50 | kr.54.22300 | kr.2,711.15 |
| 100 | kr.52.52410 | kr.5,252.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.52.92253 | kr.15,876.76 |
| 600 | kr.51.24807 | kr.30,748.84 |
| 900 | kr.50.29053 | kr.45,261.48 |
| Unit Price without VAT: | kr.64.69000 |
|---|---|
| Unit Price with VAT: | kr.80.86250 |

