
H7019FNLT | |
|---|---|
DigiKey Part Number | 553-2282-2-ND - Tape & Reel (TR) 553-2282-1-ND - Cut Tape (CT) 553-2282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H7019FNLT |
Description | TRANSFORMER MODULE 10GBASE-T SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7019FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.591" W (13.70mm x 15.00mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.38000 | kr.60.38 |
| 10 | kr.54.48800 | kr.544.88 |
| 25 | kr.52.26800 | kr.1,306.70 |
| 50 | kr.50.64020 | kr.2,532.01 |
| 100 | kr.49.05580 | kr.4,905.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.39.63753 | kr.11,891.26 |
| 600 | kr.38.38442 | kr.23,030.65 |
| 900 | kr.37.66780 | kr.33,901.02 |
| 1.500 | kr.36.81578 | kr.55,223.67 |
| Unit Price without VAT: | kr.60.38000 |
|---|---|
| Unit Price with VAT: | kr.75.47500 |

