350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6062FNL

DigiKey Part Number
553-2238-ND
Manufacturer
Manufacturer Product Number
H6062FNL
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H6062FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.600" W (17.50mm x 15.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.63000kr.42.63
10kr.38.47700kr.384.77
25kr.36.92120kr.923.03
50kr.35.77780kr.1,788.89
100kr.34.66610kr.3,466.61
250kr.33.24104kr.8,310.26
500kr.32.19682kr.16,098.41
1.000kr.31.18132kr.31,181.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.63000
Unit Price with VAT:kr.53.28750