
H5015NLT | |
|---|---|
DigiKey Part Number | 553-1925-2-ND - Tape & Reel (TR) 553-1925-1-ND - Cut Tape (CT) 553-1925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5015NLT |
Description | TRANSFORMER MODULE GIGABIT 1PORT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5015NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.697" L x 0.480" W (17.70mm x 12.20mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.05 oz (1.42 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.30000 | kr.53.30 |
| 10 | kr.48.11600 | kr.481.16 |
| 25 | kr.46.16240 | kr.1,154.06 |
| 50 | kr.44.72840 | kr.2,236.42 |
| 100 | kr.43.33180 | kr.4,333.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.43.08920 | kr.17,235.68 |
| 800 | kr.41.72725 | kr.33,381.80 |
| 1.200 | kr.40.94828 | kr.49,137.94 |
| Unit Price without VAT: | kr.53.30000 |
|---|---|
| Unit Price with VAT: | kr.66.62500 |

