
H5014FNLT | |
|---|---|
DigiKey Part Number | 553-2229-2-ND - Tape & Reel (TR) 553-2229-1-ND - Cut Tape (CT) 553-2229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5014FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5014FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.590" W (27.81mm x 14.99mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.31000 | kr.98.31 |
| 10 | kr.88.60500 | kr.886.05 |
| 25 | kr.84.96360 | kr.2,124.09 |
| 50 | kr.82.29760 | kr.4,114.88 |
| 100 | kr.79.70560 | kr.7,970.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.76.38840 | kr.19,097.10 |
| 500 | kr.73.96236 | kr.36,981.18 |
| 750 | kr.72.57575 | kr.54,431.81 |
| Unit Price without VAT: | kr.98.31000 |
|---|---|
| Unit Price with VAT: | kr.122.88750 |

