
H5004NL | |
|---|---|
DigiKey Part Number | 553-1430-ND |
Manufacturer | |
Manufacturer Product Number | H5004NL |
Description | MODULE SINGLE GIGABIT LAN 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5004NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.690" L x 0.480" W (17.53mm x 12.20mm) |
Packaging Tube | Height - Seated (Max) 0.227" (5.76mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 1000 Base-T | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.01000 | kr.67.01 |
| 10 | kr.60.44600 | kr.604.46 |
| 25 | kr.57.98040 | kr.1,449.51 |
| 50 | kr.56.17360 | kr.2,808.68 |
| 100 | kr.54.41430 | kr.5,441.43 |
| 250 | kr.52.16248 | kr.13,040.62 |
| 500 | kr.50.51356 | kr.25,256.78 |
| 1.000 | kr.48.91158 | kr.48,911.58 |
| Unit Price without VAT: | kr.67.01000 |
|---|---|
| Unit Price with VAT: | kr.83.76250 |


