Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2017NLT

DigiKey Part Number
553-3782-2-ND - Tape & Reel (TR)
553-3782-1-ND - Cut Tape (CT)
553-3782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2017NLT
Description
XFRMR MAGNT MOD 4PORT POE 10/100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H2017NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
1.120" L x 0.480" W (28.45mm x 12.19mm)
Height - Seated (Max)
0.290" (7.36mm)
Operating Temperature
0°C ~ 70°C
Weight
0.18 oz (5.13 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.79.22000kr.79.22
10kr.71.39200kr.713.92
25kr.68.47440kr.1,711.86
50kr.66.33060kr.3,316.53
100kr.64.24730kr.6,424.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.61.58112kr.15,395.28
500kr.59.62976kr.29,814.88
750kr.58.51437kr.43,885.78
Manufacturers Standard Package
Unit Price without VAT:kr.79.22000
Unit Price with VAT:kr.99.02500